Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-028
- Mfr. Part No.:
- MBC41-19-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 592-028
- Mfr. Part No.:
- MBC41-19-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.311 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | DIN 91 1.9, Conflict Minerals, RoHS, REACH, ISO 9001:015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.311 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals DIN 91 1.9, Conflict Minerals, RoHS, REACH, ISO 9001:015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed to provide exceptional precision in positioning applications. Engineered with a combination of anodised aluminium hubs and a stainless steel bellows, this coupling supports high speeds up to 10,000 RPM while maintaining light weight and low inertia. Its balanced design mitigates vibrations, ensuring smooth operation even in demanding environments. With an intelligent construction offering fewer convolutions for enhanced torsional stiffness, it seamlessly accommodates various misalignment types. Built in an ISO 9001:2015 certified facility, this coupling adheres to stringent quality standards and is compliant with RoHS3, REACH, and Conflict Minerals regulations. This product offers reliability and longevity, making it an ideal choice for your motion control needs.
Utilises anodised aluminium hubs for lightweight durability
Designed for high speed applications with minimal vibration
Balancing design optimises performance in precision applications
Easy installation process with clear torque specifications
Accommodates misalignments effectively for versatile use
Constructed in an advanced manufacturing facility with stringent quality controls
Compliant with environmental standards ensuring safe usage
Related links
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
