Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 592-959
- Mfr. Part No.:
- FSMR38-15-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 592-959
- Mfr. Part No.:
- FSMR38-15-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 0.76mm | |
| Misalignment - Axial | 0.38mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 14mm | |
| Bore Size A | 15mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 0.76mm | ||
Misalignment - Axial 0.38mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 14mm | ||
Bore Size A 15mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series FSMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling made from high-quality 7075 aluminium combines lightweight construction with robust performance. Designed for precision applications, it features a set screw style that ensures secure engagement with the shaft while providing reliable torque transfer. Tailored for light-duty power transmission, this coupling boasts a zero-backlash design, offering enhanced vibration reduction at high speeds of up to 6,000 RPM. Its expertly crafted construction allows for precise alignment in various applications. Ideal for architects of efficient motion control systems, it proves indispensable in maximising performance without sacrificing stability.
Manufactured from 7075 aluminium, ensuring durability and low inertia
Zero-backlash design eliminates play for improved operational efficiency
Capable of high-speed performance, supporting up to 6,000 RPM
Featuring dynamic and static torque ratings for superior versatility
Equipped with four alloy steel set screws for secure and reliable mounting
Milled from a single piece of material for enhanced strength and performance
RoHS3 and REACH compliant, suitable for environmentally conscious applications
Manufactured in the USA under stringent quality controls
Related links
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
