Ruland, 33.3 mm OD, 45 mm Length 11 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-983
- Mfr. Part No.:
- MDCDK33-11-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 592-983
- Mfr. Part No.:
- MDCDK33-11-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 11mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 11mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications. With its unique double disc design, this coupling features two aluminium hubs that house resilient stainless steel disc springs, allowing for individual disc movement to accommodate various misalignments. Lightweight and low inertia, the coupling suits dynamic applications, reaching up to 10,000 RPM, making it ideal for semiconductor and machine tool operations. Manufactured in the USA to rigid specifications, it ensures optimal reliability in demanding environments while meeting RoHS3 and REACH compliance standards.
Designed for applications requiring precise connectivity and reduced vibration
Built with anodised aluminium for durability and lightweight performance
Accommodates angular and parallel misalignment, promoting consistent operation
Robust construction tested beyond DIN 912 12.9 standards for torque resistance
Manufactured from solid bar stock sourced from North American mills
Supports temperatures ranging from -40°F to 200°F, ensuring versatility
Equipped with keyways to enhance torque capacity and secure fittings
Related links
- Ruland 45 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
