Ruland, 33.3 mm OD, 45 mm Length 11 mm Flexible Coupling 9 mm
- RS Stock No.:
- 591-133
- Mfr. Part No.:
- MDCDK33-11-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 591-133
- Mfr. Part No.:
- MDCDK33-11-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 11mm | |
| Length | 45mm | |
| Bore Size B | 9mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 11mm | ||
Length 45mm | ||
Bore Size B 9mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered to accommodate a variety of misalignments while maintaining optimal performance. With its lightweight design and balanced construction, it effectively minimises vibration during high-speed operations, making it particularly suitable for use in precision applications, such as semiconductor and printing machinery. Crafted from high-quality materials, including anodized aluminium and stainless steel, the coupling ensures both durability and compliance with strict industry standards. The innovative double disc design allows for independent bending of each disc, promoting exceptional flexibility and reliability in dynamic environments. Assembled in the USA under rigorous quality control procedures, this coupling is designed for seamless integration into your systems, ensuring peak performance at speeds of up to 10,000 RPM.
Extremely lightweight construction for reduced inertia
Zero backlash design ensures precise motion transfer
Balanced design minimises vibrations during operation
Accommodates various misalignments for versatility
Constructed from materials compliant with RoHS3 and REACH standards
Manufactured in the USA assuring high quality craftsmanship
Dynamic torque ratings suitable for demanding applications
Supports axial and angular misalignments effectively
Anodised finish offers enhanced corrosion resistance
Available in specific sizes to fit diverse shaft requirements
Related links
- Ruland 45 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
