Ruland, 50.8 mm OD 25 mm, 61.3 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-034
- Mfr. Part No.:
- MBC51-25-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 593-034
- Mfr. Part No.:
- MBC51-25-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 79.979 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 25mm | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC51 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 79.979 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 25mm | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC51 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is an innovative component designed for high performance applications. This model features a unique construction that optimises stiffness and flexibility, allowing it to handle significant misalignment without compromising performance. Engineered with precision, it showcases its high speed capabilities, operating efficiently up to 10,000 RPM while maintaining low inertia. Its balanced design reduces vibrations, making it ideal for sensitive applications that require accuracy in positioning. Manufactured in the USA under strict quality controls, this coupling adheres to the highest industry standards, ensuring durability and compliance.
Designed for precision positioning applications
Constructed with anodised aluminium hubs for lightweight durability
Features stainless steel bellows that enhance performance under torsional loads
Balanced design effectively reduces vibrations during high speed operations
Accommodates various forms of misalignment to ensure operational consistency
Manufactured in a certified facility ensuring stringent quality standards
Complies with various international standards for safety and sustainability
Ideal for applications requiring high stiffness and low backlash
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
