Ruland, 25.4 mm OD, 34.9 mm Length 10 mm Flexible Coupling 8 mm
- RS Stock No.:
- 591-958
- Mfr. Part No.:
- MDCD25-10-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 591-958
- Mfr. Part No.:
- MDCD25-10-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 10mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD25-10-8-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 10mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD25-10-8-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is expertly designed to provide zero-backlash performance while accommodating various types of shaft misalignment. With a robust build from anodised aluminium, it combines lightweight properties with a balanced design that minimises vibration for high-speed applications. This coupling ensures precision in positioning, making it ideal for extensive use in sectors such as semiconductor manufacturing, printing, and machine tool operations. Designed to withstand speeds of up to 10,000 RPM, it exceeds stringent torque capabilities, ensuring reliability under demanding conditions. The coupling is also manufactured under strict controls, assuring excellent quality and compliance with important regulations.
Offers a balanced design for reduced vibration during operation
Lightweight construction enhances speed and efficiency
Supports high-speed operations up to 10,000 RPM
Crafted from a unique alloy sourced from North American mills
Manufactured to be torsionally rigid for precise positioning
Complies with RoHS3 and REACH regulations for environmental safety
Includes metric hardware for easier integration into existing systems
Built using proprietary processes to ensure consistent quality
Related links
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 8 mm
