Ruland, 19.1 mm OD 8 mm, 31.8 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 593-610
- Mfr. Part No.:
- FSMR19-8-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€138.34
(exc. VAT)
€170.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.34 |
*price indicative
- RS Stock No.:
- 593-610
- Mfr. Part No.:
- FSMR19-8-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.51Nm | |
| Moment of Inertia | 2.964 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.51Nm | ||
Moment of Inertia 2.964 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Material 303 Stainless Steel | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is tailored for precision engineering applications. Constructed from durable stainless steel, this coupling boasts robust performance capabilities with its zero-backlash design, facilitating seamless connection between shaft elements. Its unique construction from a single piece ensures not only superior torque capacity but also minimal wind-up, making it ideal for dynamic scenarios that demand precision and reliability. With the ability to withstand speeds up to 6,000 RPM, it is perfect for coupling servo motors to lead screws in various light-duty power transmission contexts. The careful machining process and adherence to stringent quality standards guarantee exceptional consistency and longevity, making it a trusted choice in demanding environments.
Manufactured from high-grade 303 stainless steel for enhanced durability
Designed with two sets of three spiral cuts for improved torque capacity
Balanced structure reduces vibration during high-speed operations
Tested beyond DIN 912 12.9 standards for maximum torque reliability
Offers high misalignment tolerances for angular and parallel misalignment
Easy installation with M4 screws ensuring secure attachment
Compact design while maintaining excellent performance in power transmission
RoHS and REACH compliant to meet global safety standards
Related links
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
