Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-510
- Mfr. Part No.:
- FSMR25-12-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€169.52
(exc. VAT)
€208.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.52 |
*price indicative
- RS Stock No.:
- 591-510
- Mfr. Part No.:
- FSMR25-12-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 8mm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR25 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 8mm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FSMR25 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers exceptional performance in light-duty power transmission applications. Machined from a single piece of 303 stainless steel, it is designed to provide zero backlash and a balanced configuration, ensuring reduced vibration at speeds of up to 6,000 RPM. This coupling boasts a robust design with superior torque capacity, making it ideal for precise machine coupling. With a compact form factor, it supports various shaft configurations while adhering to strict manufacturing standards, ensuring reliability and longevity. The product is not only RoHS3 and REACH compliant but is also manufactured in the USA under stringent quality controls. Designed for ease of use, it enables quick alignment and secure installation with simple tools, making it a go-to choice for engineers seeking performance and durability.
Zero-backlash design ensures enhanced precision in motion control
Balanced configuration minimises vibrations at high RPM
Constructed from high-grade 303 stainless steel for improved durability
Compact size allows for versatility in various applications
Manufactured under strict quality controls in the USA
Complies with RoHS3 and REACH standards for environmental safety
Facilitates straightforward installation with standard tools
Supports high torque capacity, ideal for demanding applications
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
