Ruland, 33.3 mm OD 10 mm, 43.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 593-087
- Mfr. Part No.:
- MBCK33-10-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 593-087
- Mfr. Part No.:
- MBCK33-10-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.136 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Style | Keyway | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.136 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Style Keyway | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, delivering exceptional performance through its advanced design. The coupling features a robust construction of anodised aluminium hubs and a resilient stainless steel bellows, providing remarkable lightweight characteristics and reduced inertia. Its unique manufacturing process ensures enhanced torsional stiffness, making it ideal for environments that demand high speed operation. Designed to accommodate all forms of misalignment, this coupling stands out with its ability to flex while maintaining rigidity underload.
Balanced design reduces vibration during high speed operation
Precision machining from premium North American bar stock ensures quality
Meets RoHS3 REACH and Conflict Minerals compliance standards for safety
Designed for high torsional stiffness with fewer convolutions
Capable of handling high speeds up to 10000 RPM
Offers zero backlash for improved performance in precision applications
Dynamic torque ratings support varied applications with maximum reliability
Installation process designed for user friendliness and alignment accuracy
Related links
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
