Ruland, 33.3 mm OD 8 mm, 43.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 593-330
- Mfr. Part No.:
- MBCK33-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 593-330
- Mfr. Part No.:
- MBCK33-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.138 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Style | Keyway | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Bore Size A | 8mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK33 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.138 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Style Keyway | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Bore Size A 8mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK33 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is expertly designed for high precision applications, exhibiting exceptional torsional stiffness and accommodating various forms of misalignment. Crafted with two anodised aluminium hubs and a stainless steel bellows, it ensures lightweight performance with minimal inertia. This coupling stands out in demanding environments, achieved through rigorous manufacturing processes under ISO 9001:2015 standards. Functioning at rotational speeds of up to 10,000 RPM, it offers reliable operation while maintaining low vibration levels. Suitable for automated machinery and robotics, the coupling meets and exceeds DIN 912 12.9 standards, providing a robust solution where accuracy and stability are paramount.
High stiffness allows for precision positioning in dynamic applications
Lightweight design reduces overall inertia for improved response times
Balanced construction minimises vibration enhancing operational stability
Compatible with metric hardware ensuring easy integration into existing systems
Manufactured from selected bar stock ensuring quality and reliability
Meets stringent torque capabilities for increased durability in high stress situations
RoHS3 and REACH compliant aligning with environmental safety standards
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 8 mm
