Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-112
- Mfr. Part No.:
- MDCDE57-30-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€385.27
(exc. VAT)
€473.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.27 |
*price indicative
- RS Stock No.:
- 593-112
- Mfr. Part No.:
- MDCDE57-30-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 30mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -10°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE57-30-16-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | RoHS3 and REACH compliant, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 30mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -10°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE57-30-16-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals RoHS3 and REACH compliant, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling is expertly engineered to accommodate diverse misalignment types while ensuring precision and reliability. Weighing just 0.8 lbs, it is remarkably lightweight, making it suitable for high-speed applications up to 10,000 RPM. The coupling's unique double disc design, featuring anodized aluminum hubs and stainless steel disc springs, minimizes backlash and vibration, allowing seamless operation in demanding environments. Its superior build quality ensures compliance with RoHS3 and REACH standards, while the use of solid bar stock from North American mills guarantees durability and longevity. This coupling is particularly beneficial for industries such as semiconductor, solar, and machine tools, where accurate positioning is vital. Manufactured with strict quality control measures, it promises both performance and safety.
Lightweight construction enhances application versatility
Electric isolation increases safety in sensitive environments
Zero-backlash design ensures precise operation
Balanced design reduces vibrations at high speeds
Torsionally rigid construction supports exact stepper servo positioning
Related links
- Ruland 78.2 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 14 mm
