Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 593-154
- Mfr. Part No.:
- FSMR38-17-15-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 593-154
- Mfr. Part No.:
- FSMR38-17-15-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 15mm | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 15mm | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 350°F | ||
Series FSMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed for precision power transmission in light-duty applications, seamlessly coupling servo motors to lead screws. Crafted from a single piece of 303 stainless steel, this coupling features a robust construction that enhances torque capacity while ensuring minimal windup during operation. The balanced design eliminates backlash and reduces vibrations even at maximum speeds of 6,000 RPM, making it ideal for your high-performance requirements. With a compact size of 17mm x 15mm, this coupling not only meets stringent DIN 912 12.9 standards but is also RoHS3 and REACH compliant, reinforcing its commitment to quality and safety. Manufactured in the USA under stringent controls, this coupling reflects unparalleled craftsmanship, ensuring dependability and performance that you can trust.
Balanced construction reduces vibration during high-speed operation
Compatible with both angular and parallel misalignment, accommodating various installation requirements
Torsional stiffness provides reliable coupling performance
Easy installation with readily available metric hardware
Lightweight design minimises overall system weight, promoting efficiency
Manufactured under strict quality controls in an ISO-compliant facility
Related links
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
