Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 17 mm Flexible Beam Coupling
- RS Stock No.:
- 592-204
- Mfr. Part No.:
- FSMR38-17-17-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 592-204
- Mfr. Part No.:
- FSMR38-17-17-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 17mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size B 17mm | ||
Material 303 Stainless Steel | ||
Bore Size A 17mm | ||
Minimum Operating Temperature -40°C | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision and reliability in light duty power transmission applications. With its robust construction and sophisticated engineering, it effectively couples servo motors to lead screws while maintaining zero-backlash performance. Its balanced design ensures minimal vibrations, even at high rotational speeds of up to 6,000 RPM. The coupling is meticulously machined from 303 stainless steel and adheres to stringent manufacturing standards, making it both durable and compliant with environmental regulations. Ideally suited for environments requiring high precision and resilience, this coupling combines innovation with practicality, ensuring seamless integration into a variety of applications.
Machined from a single piece of 303 stainless steel for superior durability
Zero-backlash design enhances torque transmission without play
Lightweight construction ensures ease of installation and operation
Dynamic torque ratings provide reliable performance under various load conditions
Angular and parallel misalignment capabilities facilitate easier alignment
Manufactured under strict controls for high-quality assurance
RoHS and REACH compliant materials ensure environmental responsibility
Related links
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
