Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-365
- Mfr. Part No.:
- FSMR38-17-13-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 591-365
- Mfr. Part No.:
- FSMR38-17-13-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 350°F | ||
Series FSMR38 | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a premium solution designed to ensure precise alignment in light-duty power transmission applications. Machined from a single piece of 303 stainless steel, it offers a robust structure that combines high torque capacity with minimal wind-up. With bores of 17mm and 13mm, the coupling's spiral cuts enhance performance, allowing it to handle high speeds up to 6,000 RPM. This design not only provides zero backlash but also ensures reduced vibrations, making it ideal for use with servo motors and lead screws. Manufactured in the USA with strict quality controls, this coupling is RoHS3 and REACH compliant, assuring users of its reliability and safety in various settings. Its an excellent choice for engineers looking for efficient and durable coupling solutions.
Enhanced durability thanks to the premium 303 stainless steel construction
Zero backlash design ensures precise movement and application accuracy
High torque capacity suitable for demanding mechanical applications
Optimised for high-speed operation, ideal for various industrial environments
Metric hardware and tolerances designed for seamless integration
Manufactured with strict quality controls for consistent performance
Compact design allows for installation in limited spaces
Complies with RoHS3 and REACH regulations for environmental safety
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
