Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 593-201
- Mfr. Part No.:
- FCMR38-16-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 593-201
- Mfr. Part No.:
- FCMR38-16-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 19.82Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size A | 16mm | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 19.82Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size A 16mm | ||
Series FCMR38 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling delivers superior performance for light duty power transmission applications. Designed to connect servo motors to lead screws, it boasts a unique zero-backlash feature and balanced design, allowing for smooth operation at speeds of up to 6,000 RPM. Precision engineered from high-quality 303 stainless steel, this coupling is not only robust but also compliant with RoHS3 and REACH standards, ensuring safety and reliability. With its innovative spiral design, it offers higher torque capacity and reduced vibration, making it an ideal choice for demanding applications. Manufactured in the USA under strict controls, this product guarantees consistency and durability, making it a trustworthy component in any assembly.
Supports dynamic torque for both reversing and non-reversing applications
Facilitates straightforward installation with recommended torque specifications
Features a compact design for easy integration in tight spaces
Equipped with a recommended hex key size for convenience in assembly
Achieves zero-backlash functionality, ensuring precise motion control
Manufactured with eco-friendly processes and materials for sustainability
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
