Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 593-566
- Mfr. Part No.:
- FCMR38-19-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 593-566
- Mfr. Part No.:
- FCMR38-19-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 11mm | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size B 11mm | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FCMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to provide exceptional performance in light-duty power transmission applications. Its innovative clamp style design allows for a secure connection between servo motors and lead screws, minimising backlash and ensuring consistent operation at speeds up to 6,000 RPM. Crafted from high-quality 303 stainless steel, this coupling offers enhanced torque capacity, and its balanced design reduces vibration, making it suitable for high-speed applications. The device features two sets of three spiral cuts which increase strength and elongate lifespan. Incorporating Nypatch anti-vibration hardware, it guarantees effective seating of screws, preventing galling and maintaining a reliable grip, making this coupling a top choice for precision engineering tasks.
Zero-backlash design for enhanced precision during operation
Machined from a single piece of material for superior strength
Balanced construction minimises vibration even at high speeds
Nypatch technology offers improved screw stability and prevents galling
Manufactured under strict quality controls to ensure durability
RoHS3 and REACH compliant, ensuring adherence to environmental standards
Suitable for various applications, including coupling servo motors to lead screws
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
