Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 13 mm
- RS Stock No.:
- 593-214
- Mfr. Part No.:
- MDCDK41-20-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 593-214
- Mfr. Part No.:
- MDCDK41-20-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | Class 2, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals Class 2, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling combines efficiency and precision in one remarkable design. Engineered with compatibility in mind, it features a unique double disc configuration that accommodates various misalignments while ensuring zero backlash during operation. Its lightweight aluminium construction enhances speed and reduces inertia, making it ideal for high-performance applications. Whether used in aerospace, semiconductor, or machine tool industries, this coupling maintains robust torque capabilities while providing excellent performance up to 10,000 RPM. Manufactured in the USA under strict quality controls, it adheres to RoHS and REACH standards, affirming its reliability in sensitive environments. Coupled with its durable anodised finish, this coupling represents both innovation and quality engineering.
Lightweight design ensures minimal impact on the overall system dynamics
Balanced structure helps reduce vibration for smoother operation
Constructed from RoHS compliant materials ensuring environmental safety
Anodised finish offers enhanced durability and resistance to wear
Precision machining guarantees high torque ratings and performance stability
Manufactured to exceed DIN 912 12.9 standards for maximum reliability
Offers effective alignment correction for challenging installation conditions
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
