Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-311
- Mfr. Part No.:
- MDCDK41-20-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 592-311
- Mfr. Part No.:
- MDCDK41-20-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling offers an exceptional solution for precision motion control applications, seamlessly accommodating misalignment whilst delivering zero backlash operation. Designed with a lightweight aluminium construction, it excels in environments where speed and accuracy are paramount, capable of sustaining operation up to 10,000 RPM. The innovative design features a balanced assembly with two anodised aluminium hubs and stainless steel disc springs, allowing for individual disc flexibility to minimise vibration. Engineered for durability, each unit is meticulously manufactured in the USA using stringent quality controls and adheres to both RoHS and REACH compliance. This coupling is particularly suited for industries such as semiconductor, solar, and machine tool applications, where reliable performance is essential.
Zero backlash design ensures precise torque transmission
Lightweight construction enhances dynamic response
Balanced design reduces vibration for smoother operation
Accommodates both angular and parallel misalignment
Compliance with rigorous industrial standards guarantees high reliability
Constructed from quality materials for increased longevity
Easy installation process simplifies the coupling setup
Manufactured in the USA with strict quality controls
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 18 mm
