Ruland, 41.3 mm OD, 55 mm Length 13 mm Flexible Coupling 13 mm
- RS Stock No.:
- 591-997
- Mfr. Part No.:
- MDCDK41-13-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-997
- Mfr. Part No.:
- MDCDK41-13-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 13mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK41 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 13mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK41 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in high-performance applications. This coupling features a robust design with minimal backlash, making it ideal for systems requiring accurate motion control and alignment. Crafted from high-quality anodised aluminium, it combines lightweight construction with impressive torque capabilities, ensuring durability and efficiency in challenging environments. The double disc design allows for individual disc flexing, accommodating various misalignments without compromising performance, making it suitable for speeds reaching up to 10,000 RPM. Perfectly suited for use in semiconductor, solar, printing, and machine tool applications, this coupling is manufactured under stringent standards in the USA, ensuring quality you can trust.
Zero backlash design enhances precision in motion control
Lightweight aluminium construction reduces strain on systems
Dynamic torque capabilities accommodate a wide range of applications
Allows for individual disc flexing to adapt to misalignments
Manufactured from solid bar stock sourced from North American mills
Complies with RoHS3 and REACH standards for environmental safety
Designed for improved vibration reduction at high speeds
Forged clamp screws ensure secure fitting and stability
Related links
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
