Ruland, 57.2 mm OD 30 mm, 82.2 mm Length Flexible Coupling 20 mm
- RS Stock No.:
- 592-984
- Mfr. Part No.:
- MBC57-30-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-984
- Mfr. Part No.:
- MBC57-30-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 165.325 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 20mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 30mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 165.325 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 20mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 30mm | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed with precision in mind, catering specifically to high stiffness applications. This coupling features a unique construction that allows for less deformation under torsional loads, ensuring superior performance in precision positioning tasks. Crafted from anodised aluminium hubs and a stainless steel bellows, it combines lightweight design with robust functionality. The advanced manufacturing processes employed ensure compliance with rigorous industry standards, while the high speed capability makes it ideal for various dynamic environments. Moreover, its thoughtful design accommodates multiple forms of misalignment, making it versatile and reliable for engineers seeking a dependable solution in their mechanical systems.
Balanced design reduces unwanted vibration at elevated speeds
Minimal weight contributes to lower inertia in rotational applications
Complies with industrial regulations for quality and safety
Compatible with high speed operations up to 10000 RPM
Constructed to endure extreme temperatures from 40°F to 200°F
Precision machined from North American bar stock for superior reliability
Installation is straightforward facilitating easy alignment and securing
Related links
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
