Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 15 mm Flexible Beam Coupling

Subtotal (1 unit)*

€133.93

(exc. VAT)

€164.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.93

*price indicative

RS Stock No.:
593-429
Mfr. Part No.:
FSMR38-15-15-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1 mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

10.73Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

0.76mm

Misalignment - Axial

0.38mm

Bore Size A

15mm

Bore Size B

15mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°F

Series

FSMR38

Maximum Operating Temperature

225°F

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam couplings, expertly designed for light duty power transmission tasks. Machined from a single piece of 7075 aluminium, this set screw coupling offers a robust and lightweight solution, ensuring enhanced torque capacity and reduced windup. Its unique design features two sets of three spiral cuts, allowing it to perform seamlessly under dynamic conditions. Capable of handling angular misalignment up to 3° and parallel misalignment of 0.76 mm, it accommodates various application requirements with ease. The zero-backlash mechanism provides unparalleled stability even at high speeds, ensuring minimal vibration and optimal performance. Every unit is manufactured in the USA with stringent quality controls, sourced from North American mills, enhancing reliability and compliance with RoHS3 and REACH standards.

Crafted from high-grade 7075 aluminium for a lightweight yet durable design

Capable of maximum speeds of up to 6,000 RPM

Zero-backlash operation for enhanced performance in high-speed applications

Strict manufacturing controls ensure high reliability and consistent quality

Suitable for both servo motors and lead screws in various industrial applications

Includes four screws for secure fastening, delivering confidence in every installation

Torsional stiffness design optimises performance under varying torque conditions

Manufactured to exceed DIN 912 12.9 standards for maximum torque capabilities

Related links