Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 592-750
- Mfr. Part No.:
- FSMR38-19-15-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 592-750
- Mfr. Part No.:
- FSMR38-19-15-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 15mm | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size B 15mm | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a robust solution designed for precision and reliability in light-duty power transmission applications. It boasts a unique design that features two sets of spiral cuts, providing enhanced torque capacity and significantly reduced windup compared to traditional couplings. Crafted from high-grade 303 stainless steel, this coupling ensures exceptional durability and resistance to corrosion. Its zero-backlash design not only promotes optimal performance but also reduces vibration at speeds of up to 6,000 RPM. Manufactured with meticulous attention to detail, this coupling is fully compliant with RoHS3 and REACH standards, making it suitable for a variety of industrial environments.
Made from a single piece of high-quality 303 stainless steel for maximum strength
Zero-backlash design ensures precise motion control and improved performance
Tested beyond DIN 912 12.9 standards for superior torque capability
Machined from bar stock sourced exclusively from North American mills
Features a balanced construction for reduced vibration during operation
Can accommodate various misalignment types, including angular and parallel misalignment
Easy installation procedure with recommended torque specifications
Manufactured under strict quality controls for consistent reliability
Related links
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
