Ruland, 41.3 mm OD 10 mm, 58.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 593-459
- Mfr. Part No.:
- MBCLK41-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 593-459
- Mfr. Part No.:
- MBCLK41-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.303 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 10mm | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.303 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 10mm | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Innovative bellows coupling is engineered for high-performance applications requiring precise alignment and durability. With a unique design featuring anodized aluminum hubs and a stainless steel bellows, it excels in environments where misalignment is a challenge. The lightweight construction not only reduces inertia but also enhances operational efficiency, making it ideal for applications with rotational speeds of up to 10,000 RPM. The additional convolutions within the bellows facilitate increased misalignment potential without compromising on performance, ensuring superior reliability and reduced vibration during high-speed operations. Manufactured in line with stringent ISO 9001:2015 standards, this coupling also adheres to RoHS3 and REACH compliance, guaranteeing both quality and environmental responsibility.
Lightweight construction to minimise inertia during operation
Balanced design that significantly reduces vibration at high speeds
Enhanced misalignment capabilities for varying application needs
Manufactured from selected bar stock sourced exclusively from North American mills
Compliant with RoHS3 and REACH standards for environmental assurance
Capable of withstanding a maximum speed of 10,000 RPM
Engineered to meet and exceed DIN 912 12.9 standards for maximum torque capacity
Includes a robust thin-walled bellows design that accommodates torsional loads
Related links
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
