Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

€131.87

(exc. VAT)

€162.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€131.87

*price indicative

RS Stock No.:
593-464
Mfr. Part No.:
FCMR38-18-10-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

9.04Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°F

Bore Size A

18mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

10mm

Maximum Operating Temperature

225°F

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is engineered for precision and performance in light-duty power transmission applications. Manufactured from premium 7075 aluminium, it boasts an impressive combination of strength and lightweight characteristics, making it ideal for coupling servo motors to lead screws. The innovative design features two sets of spiral cuts, resulting in zero backlash and heightened torque capacity, ensuring reliable operation even at high speeds of up to 6,000 RPM. With its robust construction and adherence to strict industry standards, this coupling provides exceptional durability and vibration reduction, meeting the needs of a variety of engineering applications. The integration of Nypatch anti-vibration hardware further enhances performance, ensuring secure and effective installations. Crafted with care in the USA, this coupling exemplifies quality and precision engineering.

Features two sets of spiral cuts for improved torque capacity

Suitable for high rotational speeds, supporting up to 6,000 RPM

Equipped with Nypatch anti-vibration technology for consistent screw seating

Manufactured under strict quality controls in Marlborough, MA

RoHS3 and REACH compliant materials ensure environmental safety

All hardware is metric for universal compatibility

Installation instructions designed for straightforward pairing of shafts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy