Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 591-435
- Mfr. Part No.:
- FCMR38-18-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 591-435
- Mfr. Part No.:
- FCMR38-18-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 10mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 18mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 10mm | ||
Material 303 Stainless Steel | ||
Bore Size A 18mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is designed for precision power transmission, featuring an innovative design that eliminates backlash while supporting high-speed operations up to 6,000 RPM. Crafted from 303 stainless steel, it offers elevated torque capacity and enhanced durability for light-duty applications. The coupling is finely machined from high-quality materials sourced from North American mills, providing reliability in demanding environments. With a balanced design and anti-vibration hardware, it ensures smooth operation, reducing wear and tear in the machinery. The product is compliant with RoHS3 and REACH regulations, underscoring its commitment to safety and sustainability. Perfect for applications requiring a secure and stable connection, this coupling excels in performance and longevity.
Maximises torque capacity due to its innovative beam configuration
Optimised for light-duty power transmission applications
Machined from material sourced exclusively from North American mills
Temperature range supports operation in varied thermal environments
Designed to exceed DIN 912 standards ensuring reliability under load
Easy installation aids seamless integration into existing setups
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
