Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 593-468
- Mfr. Part No.:
- FCMR32-14-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.97
(exc. VAT)
€130.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.97 |
*price indicative
- RS Stock No.:
- 593-468
- Mfr. Part No.:
- FCMR32-14-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.08Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Bore Size A | 14mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR32 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.08Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Bore Size A 14mm | ||
Maximum Operating Temperature 107°C | ||
Series FCMR32 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling has been expertly designed to accommodate precise power transmission in light-duty applications. Featuring 14mm x 9mm bores, this coupling showcases a robust construction from a single piece of 7075 aluminium, ensuring both lightweight attributes and minimal inertia. The spiral cuts enhance torque capacity and reduce wind-up, making it an ideal choice for applications where vibrations must be kept to a minimum. With compatibility for high-speed operations of up to 6,000 RPM, this coupling is engineered for zero-backlash performance and is supplied with advanced Nypatch anti-vibration hardware for improved screw seating. This product is further distinguished by its meticulous manufacturing process, performed under strict controls, in compliance with RoHS3 and REACH standards, ensuring both quality and environmental responsibility.
Zero-backlash design offers precise alignment and operational efficiency
Supports angular misalignment of up to 3° for flexible installation
Dynamic torque capacities enable effective handling of varying loads
Balanced design minimizes vibrations at high RPMs
Meets stringent performance criteria for reliability in demanding environments
Catering to installations requiring high torque capabilities and flexibility
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
