Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 13 mm
- RS Stock No.:
- 593-471
- Mfr. Part No.:
- MDCD51-25-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 593-471
- Mfr. Part No.:
- MDCD51-25-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 25mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 25mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in high-performance applications. With a robust construction featuring anodised aluminium hubs and stainless steel disc springs, it ensures zero backlash and exceptional torsional rigidity. Designed for a maximum speed of 10,000 RPM, this coupling excels in environments requiring both accuracy and efficiency. Its balanced design significantly reduces vibration, making it ideal for various applications such as semiconductor manufacturing and machine tool operations. Sourced exclusively from North American mills, this coupling adheres to stringent RoHS3 and REACH compliance standards, ensuring a product that is both performance-oriented and environmentally considerate. The meticulous manufacturing process in Marlborough, MA, highlights the commitment to quality that defines this coupling, promising reliability in dynamic settings.
Lightweight design offers low inertia for high speed applications
Manufactured to exceed DIN 912 12.9 standards for durability
Machined from solid bar stock for superior strength and reliability
Dynamic and static torque ratings ensure versatility in operational conditions
Includes an angled misalignment capability for easier installation
Compatible with metric hardware for global usability
Temperature resistant ensuring performance in varying environments
Available in stainless steel upon request for additional flexibility
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 19 mm
