Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 24 mm
- RS Stock No.:
- 592-317
- Mfr. Part No.:
- MDCD51-25-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 592-317
- Mfr. Part No.:
- MDCD51-25-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 64mm | |
| Bore Size B | 24mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD51-25-24-A | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 64mm | ||
Bore Size B 24mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD51-25-24-A | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for high-performance applications where precision and reliability are paramount. Designed with a zero-backlash feature, it accommodates various misalignments while ensuring efficient torque transmission. The product's unique balanced design reduces vibrations at elevated speeds, catering specifically to environments demanding optimal performance. Built from high-quality materials, including anodized aluminium and stainless steel, this coupling is not only lightweight but also incredibly robust, making it an excellent choice for a wide range of industrial applications including semiconductor and printing machinery. Its manufacturing adheres to stringent quality standards, ensuring that it meets the expectations of professionals seeking durable and efficient motion control solutions.
Constructed from solid bar stock sourced from North American mills for reliability
Features dual stainless steel disc springs for enhanced flexibility
Balanced design minimises vibration for smoother operation at high speeds
Machined to stringent tolerances for precise positional accuracy in applications
Manufactured under strict controls ensuring consistent quality standards
Offers compatibility with high speed applications up to 10000 RPM
Compliant with RoHS3 and REACH regulations for safety and environmental considerations
Installation instructions provided for straightforward setup and alignment
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
