Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 593-499
- Mfr. Part No.:
- MBCK41-20-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 593-499
- Mfr. Part No.:
- MBCK41-20-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.036 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 10mm | |
| Bore Size A | 20mm | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.036 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 10mm | ||
Bore Size A 20mm | ||
Series MBCK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling engineered for high performance applications, incorporating a robust construction that features two anodised aluminium hubs and a stainless steel bellows. Designed for precision positioning, it accommodates various misalignments while maintaining superior torsional stiffness. The coupling is crafted in an ISO 9001:2015 certified facility, ensuring high quality manufacturing standards. With a balanced design facilitating reduced vibration and accommodating high speeds of up to 10,000 RPM, this coupling is particularly suited for demanding industrial environments. Its lightweight design and low inertia contribute to overall efficiency, making it an ideal choice for an array of mechanical systems where reliability is paramount. Additionally, it complies with RoHS3 and REACH standards, ensuring environmentally responsible performance.
High stiffness design optimised for precision applications
Reduced vibration at high speeds enhances performance longevity
Constructed from lightweight materials for decreased inertia
Balanced design accommodates various forms of misalignment
Manufactured under strict quality controls in the USA
Offers metric hardware for seamless integration
RoHS3 REACH and Conflict Minerals compliant for safety
Related links
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 20 mm
