Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 591-114
- Mfr. Part No.:
- MBCK41-20-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 591-114
- Mfr. Part No.:
- MBCK41-20-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 2.984 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 20mm | |
| Bore Size B | 18mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 2.984 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 20mm | ||
Bore Size B 18mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision and performance. Constructed from high quality anodised aluminium and a durable stainless steel bellows, this coupling effectively supports high stiffness applications while maintaining low inertia. Boasting a balanced design, it expertly minimises vibration at speeds of up to 10,000 RPM, making it the ideal choice for demanding positioning tasks. Its reduced convolutions allow for exceptional torsional rigidity and the capacity to accommodate various misalignments. Additionally, this product is compliant with RoHS3 and REACH standards, ensuring safety and sustainability in manufacturing. With meticulous attention to detail, each unit is crafted in an ISO 9001:2015 certified facility, providing confidence in its enduring performance in challenging environments.
High stiffness design for exceptional performance in precision applications
Constructed from lightweight materials to minimise inertia
Balanced design reduces vibration at high operating speeds
Accommodates a variety of misalignments enhancing flexibility in installation
Manufactured under strict quality controls to ensure reliability
Compliant with industry standards for safety and environmental responsibility
Related links
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Bellow Coupling 18 mm
- Ruland 51.7 mm Length Bellow Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
