Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 593-117
- Mfr. Part No.:
- MBCK41-20-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€212.69
(exc. VAT)
€261.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.69 |
*price indicative
- RS Stock No.:
- 593-117
- Mfr. Part No.:
- MBCK41-20-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.024 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 20mm | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.024 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 20mm | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling meticulously engineered for precision in application. It features a unique design with high stiffness, making it ideal for scenarios where accurate positioning is critical. This coupling seamlessly joins shafts while accommodating various forms of misalignment, including angular, parallel, and axial motions. Fabricated from lightweight aluminium and stainless steel, it balances strength and low inertia, ensuring reliability even at maximum speeds of up to 10,000 RPM. The advanced manufacturing processes ensure that every unit meets stringent quality standards, providing peace of mind for engineers and technicians alike.
High stiffness design for enhanced precision in applications
Capability to accommodate angular and parallel misalignment
Manufactured using robust anodised aluminium and stainless steel
Engineered for reduced vibration enhancing operational longevity
Meets stringent DIN 912 12.9 torque standards for superior performance
Designed with a balanced approach for optimal operational efficiency
RoHS3 REACH and Conflict Minerals compliant for environmental assurance
Crafted in an ISO 9001:2015 certified manufacturing facility
Related links
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
