Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-204
- Mfr. Part No.:
- MDCDK51-24-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 593-204
- Mfr. Part No.:
- MDCDK51-24-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 24mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK51 | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, Class 2, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 24mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK51 | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, Class 2, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, featuring a balanced design that minimizes vibration while maintaining zero-backlash functionality. Constructed from high-quality anodised aluminium, it accommodates various misalignments, enabling smooth operation even at high speeds up to 10,000 RPM. With its robust design, this coupling is suitable for a range of applications, including semiconductor, solar, and machine tool systems. The lightweight construction ensures low inertia, making it an optimal choice for dynamic setups that require precise torque transmission. Each unit is meticulously manufactured in the USA, adhering to strict quality controls and compliance standards, providing assurance of reliability and durability in demanding environments.
Lightweight design offers low inertia for improved responsiveness
Constructed from high quality materials for enhanced durability
Zero backlash mechanism enables precise positioning and consistent performance
Designed for high speed applications accommodating speeds up to 10000 RPM
Balanced structure significantly reduces vibration during operation
Includes keyways that enhance torque capacity and prevent slippage
Manufactured under stringent quality control standards in the USA
Compatible with various misalignment types simplifying installation
RoHS3 and REACH compliant ensuring it meets environmental regulations
Suitable for a diverse range of applications across multiple industries
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
