Ruland, 25.4 mm OD 10 mm, 34.2 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 593-584
- Mfr. Part No.:
- MBC25-10-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €140.54 |
*price indicative
- RS Stock No.:
- 593-584
- Mfr. Part No.:
- MBC25-10-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.73 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Bore Size B | 7mm | |
| Series | MBC25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.73 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Bore Size B 7mm | ||
Series MBC25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is expertly designed for precision positioning applications, bringing exceptional performance and reliability to your mechanical systems. This coupling features a robust construction with anodized aluminum hubs and a stainless steel bellows that offer low inertia and lightweight characteristics. With fewer convolutions than other styles, it delivers increased torsional stiffness and accommodates various forms of misalignment while functioning seamlessly at high speeds of up to 10,000 RPM. Crafted in an ISO 9001:2015 certified facility in the USA, it adheres to stringent quality controls and standards, ensuring you receive a product that is both durable and compliant with RoHS3 and REACH regulations. Whether you're working in tight spaces or require precise alignment, this coupling stands out for its versatility and engineered robustness.
Engineered for high stiffness, ideal for precision applications
Lightweight design aids in low inertia for better performance
Balanced construction reduces vibration, especially at high speeds
Allows for all forms of misalignment without loss of performance
Complies with stringent international manufacturing and environmental standards
Related links
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
