Ruland, 25.4 mm OD 7 mm, 34.2 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 593-346
- Mfr. Part No.:
- MBC25-7-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.54 |
*price indicative
- RS Stock No.:
- 593-346
- Mfr. Part No.:
- MBC25-7-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.753 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 7mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC25 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.753 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 7mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC25 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered to meet the demands of precision positioning applications, boasting an aluminium construction that ensures durability without adding unnecessary weight. The design features an optimal combination of rigidity and flexibility, enabling it to manage all forms of misalignment while effectively maintaining torsional stiffness. With an impressive maximum speed capability of 10,000 RPM, this coupling is crafted to operate smoothly under high speed conditions. Its meticulous manufacturing process, coupled with a balanced design, reduces vibrations, making it an ideal choice for intricate mechanical assemblies. The coupling also adheres to international compliance standards, ensuring its suitability for various industrial applications with reliability and safety.
Manufactured from high quality bar stock sourced exclusively from North American mills
Engineered to accommodate misalignment while maintaining peak performance
Lightweight construction facilitates easy installation and handling
Balanced design significantly reduces vibration during operation
Conforms to RoHS3 REACH and Conflict Minerals regulations for environmental compliance
Available with metric screws for precise assembly
Designed for maximum torque capabilities offering enhanced reliability
Installation guarantees zero backlash ensuring accurate power transmission
Related links
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
