Ruland, 25.4 mm OD 8 mm, 34.2 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 593-100
- Mfr. Part No.:
- MBC25-8-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.54 |
*price indicative
- RS Stock No.:
- 593-100
- Mfr. Part No.:
- MBC25-8-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.747 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bore Size B | 7mm | |
| Bore Size A | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, ISO 9001:2015, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.747 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bore Size B 7mm | ||
Bore Size A 8mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBC25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, ISO 9001:2015, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for applications requiring high levels of stiffness and precision. Constructed from lightweight anodised aluminium and featuring stainless steel bellows, it is designed for efficiency and durability, accommodating various forms of misalignment. The well balanced structure significantly reduces vibration, allowing for high speed operation up to 10,000 RPM. This coupling not only meets stringent manufacturing standards but also boasts compliance with RoHS3, REACH, and Conflict Minerals regulations. Ideal for precision machinery and robotics, it is the perfect choice for users who demand optimal performance in demanding conditions. Whether used in high torque or fast paced applications, the MBC25 8 7 A guarantees reliability and superior performance, making it an essential component in modern engineering.
Constructed for high torsional stiffness for superior precision
Integrates a balanced design to minimise vibrations during operation
Allows for flexibility while maintaining rigidity under torsional loads
Machined from quality bar stock sourced from North American mills
Designed for easy installation and reliable performance under varying misalignments
Engineered to operate efficiently at high speeds
Related links
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Bellow Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
