Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-602
- Mfr. Part No.:
- MDCD41-20-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 593-602
- Mfr. Part No.:
- MDCD41-20-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 20mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 20mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to connect 20mm x 15mm shafts with precision and reliability. Crafted from high-quality anodised aluminium, it boasts a unique design that accommodates various misalignment types, ensuring optimal performance in demanding applications. Lightweight yet robust, it excels in mitigating vibrations at high speeds, making it ideal for motors, robotics, and machinery where precision placement is critical. Its construction is compliant with both RoHS3 and REACH regulations, reflecting a commitment to quality and sustainability. The coupling is designed to handle extreme torque and maintain performance under varying loads, ensuring an extended lifespan while operating at speeds up to 10,000 RPM. Furthermore, the product is manufactured under stringent controls in the USA, showcasing superior engineering and reliability.
Zero backlash design for precise torque transfer
Manufactured from 2024 T351 aluminium for enhanced durability
Dynamic torque ratings ensure robust performance
Balanced design minimises vibrations during high speed operation
Compact dimensions facilitate ease of installation in tight spaces
Suitable for high performance applications in diverse industries
Tested beyond DIN 912 standards for maximum reliability
Offered with optional stainless steel hubs tailored for specific needs
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 16 mm
