Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 20 mm
- RS Stock No.:
- 592-152
- Mfr. Part No.:
- MDCD41-20-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-152
- Mfr. Part No.:
- MDCD41-20-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 20mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD41-20-20-A | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 20mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD41-20-20-A | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is expertly designed to accommodate 20mm x 20mm bores and is constructed from high-quality aluminium. With its balanced design, it significantly reduces vibration, enabling smooth performance even at high speeds of up to 10,000 RPM. The innovative zero-backlash feature ensures precise positioning, making this coupling an ideal choice for demanding applications in sectors like semiconductor manufacturing, printing, and machine tools. Robust and durable, it adheres to strict manufacturing standards, ensuring reliability and longevity. The product's lightweight design pairs well with low inertia, making it suitable for a variety of precision tasks. Sourced from North American mills, the materials are RoHS3 and REACH compliant, reflecting a commitment to quality and environmental responsibility. This coupling exemplifies engineering excellence and is manufactured under stringent controls in the USA.
Accommodates various types of misalignment for versatile installation
Lightweight nature enhances overall system efficiency
Exceeds DIN 912 12.9 standards for maximum torque capabilities
Precision engineered for demanding applications requiring high reliability
Complies with environmental standards for safe use
Manufactured in the USA with strict quality controls
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
