Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 16 mm
- RS Stock No.:
- 592-870
- Mfr. Part No.:
- MDCD41-20-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€174.40
(exc. VAT)
€214.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.40 |
*price indicative
- RS Stock No.:
- 592-870
- Mfr. Part No.:
- MDCD41-20-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD41-20-16-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD41-20-16-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers a harmonious blend of performance and precision engineering, designed specifically for applications requiring zero backlash and enhanced torsional rigidity. Engineered from high-quality aluminium, its lightweight construction significantly reduces inertia, making it a prime choice for high-speed applications reaching up to 10,000 RPM. The unique double disc design incorporates stainless steel disc springs that allow for individual bending to accommodate various misalignment types, promoting smooth operation even in challenging environments. Ideal for semiconductor, printing, and machine tool applications, this coupling is manufactured under stringent quality controls to ensure durability and reliability.
Features a lightweight construct for easy handling and installation
Zero backlash design enhances positioning accuracy in critical applications
Balanced design reduces vibration ensuring smoother operation at high speeds
Manufactured from materials compliant with RoHS3 and REACH standards
Available with stainless steel hubs upon request for heightened durability
Dynamic torque ratings cater to both reversing and non reversing applications
Extensive temperature range enables use in diverse environments
Easy installation process with included torque specifications for precision
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 17 mm
