Ruland, 79.4 mm OD 25 mm, 96.9 mm Length Flexible Coupling 25 mm
- RS Stock No.:
- 593-624
- Mfr. Part No.:
- MBC80-25-25-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 593-624
- Mfr. Part No.:
- MBC80-25-25-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.309 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 25mm | |
| Bore Size A | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.309 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 25mm | ||
Bore Size A 25mm | ||
Minimum Operating Temperature -40°C | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, ensuring a robust and reliable connection between shaft segments. Engineered with a balanced design, it significantly minimises vibration at high speeds, catering to advanced engineering needs. With its aluminium hubs and stainless steel bellows, this coupling strikes the perfect balance between lightweight construction and enduring rigidity under torsional loads. Its exceptional ability to accommodate various forms of misalignment empowers engineers to achieve optimal performance in dynamic systems. Manufactured in an ISO 9001:2015 facility, this product embodies rigorous quality standards, celebrating a commitment to excellence. The compatibility with European norms makes it a suitable choice for diverse IoT and industrial applications.
Constructed with anodised aluminium and stainless steel for superior durability
Optimised for reduced vibration allowing for smoother operation at high speeds
Engineered to handle all forms of misalignment enhancing operational flexibility
Crafted to meet stringent quality and compliance standards
Designed with fewer convolutions for enhanced torsional stiffness
Sourced from North American mills to ensure high material integrity
Metric hardware provides convenience for international use
Extensively tested for maximum torque capabilities reinforcing reliability
Related links
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Bellow Coupling 25 mm
