Ruland, 79.4 mm OD 30 mm, 96.9 mm Length Flexible Coupling 25 mm
- RS Stock No.:
- 593-412
- Mfr. Part No.:
- MBC80-30-25-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 593-412
- Mfr. Part No.:
- MBC80-30-25-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.273 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 30mm | |
| Bore Size B | 25mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001:2015, REACH, RoHS3, Conflict Minerals, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.273 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bore Size A 30mm | ||
Bore Size B 25mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001:2015, REACH, RoHS3, Conflict Minerals, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed specifically for precision positioning applications. With its unique combination of lightweight materials and robust engineering, this coupling excels in environments requiring reduced vibration at high speeds. The aluminium hubs and stainless steel bellows work in harmony, accommodating various misalignment types while maintaining exceptional torsional stiffness. The meticulous manufacturing processes ensure durability and comply with industry standards, making this bellows coupling an ideal choice for demanding applications in automation and robotics.
Engineered for high performance in precision applications
Machined from North American sourced raw materials
Optimised design to reduce vibration in high speed operations
Compliant with RoHS3 REACH and Conflict Minerals regulations
Offers zero backlash operation to enhance positioning accuracy
Dynamic torque performance exceeds expectations in reversing applications
Tested beyond DIN 912 12.9 standards for torque capability assurance
Anodised finish contributes to enhanced durability and resistance
Balanced design accommodates varying misalignment types effectively
Suitable for a wide temperature range making it versatile for various environments
Related links
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
