Ruland, 25.4 mm OD 9 mm, 31.8 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 603-414
- Mfr. Part No.:
- PSMR25-9-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€55.83
(exc. VAT)
€68.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.83 |
*price indicative
- RS Stock No.:
- 603-414
- Mfr. Part No.:
- PSMR25-9-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 3.394 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 9mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 3.394 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 9mm | ||
Maximum Operating Temperature 107°C | ||
Series PSMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and performance, offering an exceptional solution for joining shafts with varying alignments. Crafted from high-grade 7075 aluminum, this coupling strikes the perfect balance between strength and lightweight characteristics, ensuring efficient operation at speeds up to 6,000 RPM. Its innovative design features two sets of spiral cuts for enhanced torque capacity and minimal wind-up, resulting in zero-backlash performance. Ideal for applications demanding accuracy and stability, this coupling demonstrates superior quality through rigorous manufacturing processes, making it a reliable choice for high-speed machinery. With compliance to RoHS3 and REACH regulations, it embodies a commitment to environmental standards while delivering top-tier functionality.
Lightweight aluminum construction minimizes inertia for dynamic applications
Zero-backlash design guarantees precise motion transfer without play
Balanced configuration reduces vibration, enhancing operational longevity
Capable of handling maximum speeds of 6,000 RPM for high-performance tasks
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
