Ruland, 25 mm OD 9 mm, 31.8 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-890
- Mfr. Part No.:
- PSMR25-9-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.01
(exc. VAT)
€172.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.01 |
*price indicative
- RS Stock No.:
- 604-890
- Mfr. Part No.:
- PSMR25-9-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 9mm | |
| Bore Size B | 7mm | |
| Series | PSMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 9mm | ||
Bore Size B 7mm | ||
Series PSMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers a sophisticated solution for joining shafts with minimal misalignment. Machined from high-quality 303 stainless steel, it ensures durability while providing zero backlash functionality. Designed for high-speed applications, it excels in reducing vibration and enhancing torque capacity up to 6,000 RPM. With a balanced design featuring spiral cuts, this coupling stands out for its ability to accommodate larger body sizes compared to traditional single beam couplings. Manufactured under strict controls in the USA, this coupling guarantees reliability and performance exceeding DIN 912 12.9 standards. Suitable for various applications, it represents an excellent choice for professionals seeking strength and precision in motion transfer.
Constructed from 303 stainless steel for enhanced strength and longevity
Zero-backlash design ensures precise motion control
Balanced design reduces vibration during high-speed operation
Machined from a single piece of material for optimal torque capacity
Meets rigorous quality standards for maximum torque capabilities
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 30 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
