Ruland, 25.4 mm OD 9 mm, 31.8 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-306
- Mfr. Part No.:
- PCMR25-9-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€65.67
(exc. VAT)
€80.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €65.67 |
*price indicative
- RS Stock No.:
- 605-306
- Mfr. Part No.:
- PCMR25-9-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 3.394 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 7mm | |
| Series | PCMR25 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 3.394 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 7mm | ||
Series PCMR25 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is a cutting-edge precision component designed for high-performance applications. Engineered from a single piece of robust aluminum, this coupling seamlessly joins rotating shafts while offering exceptional torque capacity and minimal windup. Its innovative spiral-cut design ensures zero backlash and enhances balance during operation, significantly reducing vibration at speeds up to 6,000 RPM. With a commitment to quality, this coupling is meticulously manufactured in Marlborough, MA, from North American sourced materials, adhering to stringent RoHS3 and REACH compliance standards. Ideal for dynamic environments, it combines reliability with lightweight efficiency, making it a prime choice for engineers seeking superior performance in motion control applications.
Constructed from high-grade 7075 aluminum for optimal durability
Engineered with a balanced design to minimize vibration
Allows for easy installation with a straightforward alignment process
Features a maximum shaft penetration of 14.7 mm for versatility
Designed to withstand extreme temperatures, from -40°F to 225°F
Related links
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
