Ruland, 19 mm OD 6 mm, 22.9 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 603-427
- Mfr. Part No.:
- PCMR19-6-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€118.84
(exc. VAT)
€146.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.84 |
*price indicative
- RS Stock No.:
- 603-427
- Mfr. Part No.:
- PCMR19-6-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 6mm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Series | PCMR19 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size A 6mm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Series PCMR19 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling PCMR19-6-6-SS exemplifies precision engineering, designed for optimal performance in various mechanical applications. Featuring a clamp style, it effectively accommodates 6mm x 6mm bores, making it an ideal solution for seamless connection between shafts while ensuring robust torque transmission. Crafted from high-grade 303 stainless steel, this coupling guarantees excellent durability and resistance to wear, ideal for demanding environments. With its zero-backlash design, it significantly minimizes vibration, promoting smooth operation at high speeds of up to 6,000 RPM. The advanced spiral cut feature elevates its torque capacity and reduces windup, ensuring long-lasting reliability in motion control systems.
Machined from superior 303 stainless steel for enhanced durability
Zero-backlash design optimizes performance in precision applications
High torque capacity supports efficient power transmission
Balanced design reduces vibration during high-speed operations
Compact dimensions ensure versatility in installation
Related links
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 6 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
