Ruland, 19.1 mm OD 6 mm, 22.9 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 604-896
- Mfr. Part No.:
- PCMR19-6-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€47.73
(exc. VAT)
€58.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.73 |
*price indicative
- RS Stock No.:
- 604-896
- Mfr. Part No.:
- PCMR19-6-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.21Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 6mm | |
| Bore Size B | 4mm | |
| Series | PCMR19 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.21Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 6mm | ||
Bore Size B 4mm | ||
Series PCMR19 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and efficiency, making it an ideal choice for a variety of applications requiring robust mechanical connections. Crafted from high-quality 7075 aluminum, this product offers excellent torque capacity while maintaining a lightweight profile. It features a unique spiral design that allows for zero backlash and enhances performance at high speeds, reaching up to 6,000 RPM. The integral design ensures stability and reliability, making it perfect for scenarios where reduced vibration is critical. Manufactured in the USA under rigorous quality controls, this coupling guarantees durability and compliance with industry standards.
Machined from a single piece of 7075 aluminum for maximum durability
Designed with zero backlash to ensure precise alignment and operational efficiency
Balanced construction significantly reduces vibration at high rotational speeds
Supports dynamic torque capabilities for both reversing and non-reversing applications
Temperature range tolerance facilitates use in diverse environmental conditions
Easy installation with M2.
.5 screws and a recommended hex torque specification
Related links
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Coupler
- Ruland 22.9 mm Length 6 mm Coupler
