Ruland, 29 mm OD 8 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 603-537
- Mfr. Part No.:
- PCMR29-8-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.19
(exc. VAT)
€232.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.19 |
*price indicative
- RS Stock No.:
- 603-537
- Mfr. Part No.:
- PCMR29-8-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Bore Size A | 8mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR29 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Bore Size A 8mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR29 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers a robust solution for high-performance applications, crafted to deliver exceptional precision and reliability. Designed to accommodate 8mm x 6mm shafts, it boasts impressive specifications, including a zero-backlash mechanism and a balanced design that minimizes vibration at high rotational speeds. The coupling is expertly machined from 303 stainless steel, ensuring enhanced torque capacity while maintaining compliance with RoHS and REACH standards. At a length of 38.1mm and outer diameter of 28.6mm, it seamlessly integrates into various setups, making it an ideal choice for both general and sophisticated engineering projects. Manufactured under strict controls, this coupling exemplifies superior quality, ensuring optimal performance and longevity in demanding conditions.
Machined from a single piece of material for increased strength
Zero-backlash design ensures precise movement without slippage
Balanced design maintains stability at high speeds
Constructed from 303 stainless steel for enhanced durability
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
