Ruland, 29 mm OD 10 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-976
- Mfr. Part No.:
- PCMR29-10-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.19
(exc. VAT)
€232.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.19 |
*price indicative
- RS Stock No.:
- 604-976
- Mfr. Part No.:
- PCMR29-10-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Material 303 Stainless Steel | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Series PCMR29 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and reliability, designed to connect shafts with different bore sizes of 10mm and 8mm. Crafted from high-quality 303 stainless steel, it ensures durability while maintaining zero-backlash performance, making it ideal for high-speed applications. The couplings unique balanced design reduces vibration, allowing for smoother operation at speeds of up to 6,000 RPM. Each piece is manufactured in the USA under strict quality controls, ensuring exceptional performance and compliance with RoHS3 and REACH standards. With its excellent torque capacity and ease of installation, this coupling is a dependable solution for various industrial applications, promising to maintain operational integrity across demanding environments.
Constructed from robust 303 stainless steel for enhanced torque capacity and longevity
Engineering design prioritizes minimal backlash, enhancing precision in applications
High maximum speed rating of up to 6,000 RPM for dynamic performance
Includes a secure M4 screw fastening system for reliable shaft connection
Features exceptional torsional stiffness for improved operational feedback
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
