Ruland, 29 mm OD 10 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-429
- Mfr. Part No.:
- PCMR29-10-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.19
(exc. VAT)
€232.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.19 |
*price indicative
- RS Stock No.:
- 604-429
- Mfr. Part No.:
- PCMR29-10-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Bore Size A | 10mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR29 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Bore Size A 10mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series PCMR29 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland PCMR29-10-6-SS is a precision-engineered clamp style four beam coupling designed to enhance performance in various mechanical applications. It boasts a robust construction from 303 stainless steel, ensuring exceptional torque capacity and durability under high demands. The unique design features two sets of spiral cuts, which allow for zero-backlash operation, greatly reducing vibration and ensuring consistent performance even at speeds up to 6,000 RPM. This coupling stands out in its ability to handle angular and parallel misalignments, making it ideal for use in precise alignment scenarios. Manufactured in Marlborough, MA, this coupling goes through stringent quality controls, meeting demanding standards, and is made from materials compliant with RoHS3 and REACH regulations. With its superior design and rugged build, the PCMR29-10-6-SS promises to deliver reliability and efficiency for your applications.
Constructed from 303 stainless steel for enhanced torque capacity
Zero-backlash design ensures smooth operation without play
Balanced design reduces vibration at high speeds
Torsional stiffness aids in precise control during operation
Manufactured in the USA under strict quality controls
Compatible with metric hardware, ensuring versatility in applications
Sourced from North American mills, guaranteeing quality materials
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
