Ruland, 20 mm OD 6 mm, 20 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 603-732
- Mfr. Part No.:
- MWS20-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€48.59
(exc. VAT)
€59.77
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.59 |
*price indicative
- RS Stock No.:
- 603-732
- Mfr. Part No.:
- MWS20-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 20mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 1.053 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 120μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 6mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 225°F | |
| Series | MW | |
| Standards/Approvals | tested beyond DIN 91 1.9, RoHs and Reach | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 20mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 1.053 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 120μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 6mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 225°F | ||
Series MW | ||
Standards/Approvals tested beyond DIN 91 1.9, RoHs and Reach | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is a set-screw style coupling designed for precision motion control applications. It features bores of 6mm x 6mm and is crafted from high-quality 7075 aluminum, ensuring both durability and lightweight performance. With an outer diameter of 20.0mm and a length of 20.0mm, this coupling offers a compact solution that supports high rotational speeds of up to 6,000 RPM. The innovative design incorporates two sets of spiral cuts, providing higher torque capacity and lower windup, making it ideal for dynamic applications. Furthermore, it has a zero-backlash configuration, resulting in reduced vibration when operating at high speeds. The MWS series couplings compatibility with metric specifications allows for ease of interchangeability with other couplings, establishing it as an optimum choice for demanding technical environments.
Constructed from lightweight and low inertia 7075 aluminum
Designed for high-speed applications up to 6,000 RPM
Incorporates a zero-backlash mechanism for precise motion control
Features a balanced design that minimizes vibrations
Machined from a single piece of material for superior strength
Related links
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Coupler
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 5 mm Flexible Coupling
- Ruland 28 mm Length 6 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
