Ruland, 20 mm OD 5 mm, 20 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 605-938
- Mfr. Part No.:
- MWS20-5-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€51.20
(exc. VAT)
€62.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.20 |
*price indicative
- RS Stock No.:
- 605-938
- Mfr. Part No.:
- MWS20-5-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 20mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 1.053 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 120μm | |
| Bore Size A | 5mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 225°F | |
| Series | MW | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 20mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 1.053 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 120μm | ||
Bore Size A 5mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 225°F | ||
Series MW | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for exceptional performance, combining precision and durability in a compact design. Crafted from 7075 aluminum, this model delivers a robust construction that reduces weight without compromising on strength. Ideal for high-speed applications, its zero-backlash feature ensures seamless operation, making it a reliable choice for engineers seeking to minimize vibrations and enhance torque capacity. With a balanced design, the coupling caters to both angular and parallel misalignments, allowing greater flexibility in alignment adjustments. This component stands out for its ability to handle speeds of up to 6,000 RPM while providing unwavering stability and performance. Manufactured in the USA under stringent quality controls, this coupling meets stringent industry standards and is compliant with RoHS3 and REACH directives.
Machined from a single piece of 7075 aluminum for lightweight performance
Zero-backlash design ensures precise motion control
Supports high-speed operations up to 6,000 RPM
Features a balanced design to minimize vibrations
Capable of accommodating angular and parallel misalignments
Related links
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 5 mm Coupler
- Ruland 20 mm Length 5 mm Flexible Coupling
- Ruland 28 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 5 mm Flexible Coupling
- Ruland 28 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
